
5931-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5931-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5931-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | 0.550" (13.97mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.750" (19.05mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72320 € | 18,08 € |
| 50 | 0,68860 € | 34,43 € |
| 100 | 0,65570 € | 65,57 € |
| 250 | 0,61456 € | 153,64 € |
| 500 | 0,58522 € | 292,61 € |
| 1.000 | 0,55728 € | 557,28 € |
| 2.500 | 0,52239 € | 1.305,98 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





