
5610-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5610-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5610-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.590" (14.99mm) | |
Length - Below Flange | - | |
Length - Overall | 0.610" (15.50mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,70710 € | 70,71 € |
| 250 | 0,66284 € | 165,71 € |
| 500 | 0,63116 € | 315,58 € |
| 1.000 | 0,60103 € | 601,03 € |
| 2.500 | 0,56340 € | 1.408,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



