PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5409-0-00-15-00-00-03-0

DigiKey Part Number
54-5409-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5409-0-00-15-00-00-03-0
Description
NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.470" (11.94mm)
Length - Below Flange
-
Length - Overall
0.480" (12.19mm)
Flange Diameter
0.036" (0.91mm)
Mounting Hole Diameter
0.022" (0.56mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.091
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38400 €3,84 €
250,36040 €9,01 €
500,34300 €17,15 €
1000,32660 €32,66 €
2500,30612 €76,53 €
5000,29146 €145,73 €
1.0000,27754 €277,54 €
3.0000,25684 €770,52 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €