
5288-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5288-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5288-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.072" (1.83mm) | |
Length - Below Flange | - | |
Length - Overall | 0.082" (2.08mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,26090 € | 26,09 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,23288 € | 116,44 € |
| 1.000 | 0,22175 € | 221,75 € |
| 3.000 | 0,20520 € | 615,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










