
5275-1-05-15-00-00-01-0 | |
---|---|
DigiKey Part Number | ED1281-ND |
Manufacturer | |
Manufacturer Product Number | 5275-1-05-15-00-00-01-0 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.420" (10.67mm) | |
Length - Below Flange | - | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square, Wire Wrap | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,21400 € | 2,14 € |
25 | 0,20040 € | 5,01 € |
50 | 0,19080 € | 9,54 € |
100 | 0,18170 € | 18,17 € |
250 | 0,17028 € | 42,57 € |
500 | 0,16216 € | 81,08 € |
1.000 | 0,15440 € | 154,40 € |
2.500 | 0,14473 € | 361,82 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |