
5059-0-15-15-34-14-04-0 | |
|---|---|
DigiKey Part Number | 5059-0-15-15-34-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 5059-0-15-15-34-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.655" (16.64mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.102" (2.59mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.132" (3.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,93160 € | 48,29 € |
| 50 | 1,83940 € | 91,97 € |
| 100 | 1,75140 € | 175,14 € |
| 250 | 1,64172 € | 410,43 € |
| 500 | 1,56336 € | 781,68 € |
| 1.000 | 1,48877 € | 1.488,77 € |
| 3.000 | 1,37781 € | 4.133,43 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


