
5037-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5037-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5037-1-00-15-00-00-03-0 |
Description | .445" SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.385" (9.78mm) | |
Length - Below Flange | 0.040" (1.02mm) | |
Length - Overall | 0.445" (11.30mm) | |
Flange Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36780 € | 36,78 € |
| 250 | 0,34476 € | 86,19 € |
| 500 | 0,32826 € | 164,13 € |
| 1.000 | 0,31258 € | 312,58 € |
| 2.500 | 0,29300 € | 732,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


