
4761-0-15-80-47-27-10-0 | |
|---|---|
DigiKey Part Number | 54-4761-0-15-80-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4761-0-15-80-47-27-10-0 |
Description | SURFACE MOUNT RECEPTACLE FOR .02 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.162" (4.12mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,52200 € | 13,05 € |
| 50 | 0,49700 € | 24,85 € |
| 100 | 0,47310 € | 47,31 € |
| 250 | 0,44344 € | 110,86 € |
| 500 | 0,42228 € | 211,14 € |
| 1.000 | 0,40211 € | 402,11 € |
| 2.500 | 0,37693 € | 942,32 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



