4443-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4443-0-00-15-00-00-03-0

DigiKey Part Number
54-4443-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4443-0-00-15-00-00-03-0
Description
.040" DIAMETER NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.180" (4.57mm)
Length - Below Flange
-
Length - Overall
0.200" (5.08mm)
Flange Diameter
0.070" (1.78mm)
Mounting Hole Diameter
0.044" (1.12mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.743
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32400 €3,24 €
250,30320 €7,58 €
500,28880 €14,44 €
1000,27500 €27,50 €
2500,25772 €64,43 €
5000,24542 €122,71 €
1.0000,23369 €233,69 €
3.0000,21625 €648,75 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €