
4280-0-67-80-47-27-10-0 | |
---|---|
DigiKey Part Number | 54-4280-0-67-80-47-27-10-0TR-ND - Tape & Reel (TR) 54-4280-0-67-80-47-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4280-0-67-80-47-27-10-0 |
Description | RECEPTACLE WITH OFP SOLDER BARRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4280-0-67-80-47-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.098" (2.49mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,95300 € | 9,53 € |
25 | 0,89320 € | 22,33 € |
50 | 0,85020 € | 42,51 € |
100 | 0,80970 € | 80,97 € |
250 | 0,75896 € | 189,74 € |
500 | 0,72268 € | 361,34 € |
1.000 | 0,68819 € | 688,19 € |
2.500 | 0,66488 € | 1.662,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,60649 € | 3.638,94 € |
12.000 | 0,57758 € | 6.930,96 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |