
4235-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4235-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4235-0-00-15-00-00-03-0 |
Description | .025" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | - | |
Length - Overall | 0.110" (2.79mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25780 € | 25,78 € |
| 250 | 0,24168 € | 60,42 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,21910 € | 219,10 € |
| 2.500 | 0,20538 € | 513,45 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



