
419-10-220-00-001000 | |
|---|---|
DigiKey Part Number | 419-10-220-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-220-00-001000 |
Description | CONN SPRING TARGET DL PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 20 | 12,55900 € | 251,18 € |
| 40 | 11,95950 € | 478,38 € |
| 60 | 11,62217 € | 697,33 € |
| 100 | 11,21100 € | 1.121,10 € |
| 260 | 10,48062 € | 2.724,96 € |
| 500 | 10,00864 € | 5.004,32 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |


