
419-10-208-00-001000 | |
|---|---|
DigiKey Part Number | 419-10-208-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-208-00-001000 |
Description | CONN SPRING TARGET 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 11,33900 € | 113,39 € |
| 25 | 10,62880 € | 265,72 € |
| 50 | 10,12140 € | 506,07 € |
| 100 | 9,63840 € | 963,84 € |
| 250 | 9,03540 € | 2.258,85 € |
| 500 | 8,60462 € | 4.302,31 € |
| 1.000 | 8,19447 € | 8.194,47 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |


