
419-10-206-00-006000 | |
|---|---|
DigiKey Part Number | ED1376-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-206-00-006000 |
Description | CONN SPRING TARGET 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 419-10-206-00-006000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 67 | 3,57746 € | 239,69 € |
| 134 | 3,40657 € | 456,48 € |
| 536 | 3,08924 € | 1.655,83 € |
| 1.005 | 2,95530 € | 2.970,08 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |



