
4000-3-14-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-4000-3-14-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4000-3-14-15-00-00-03-0 |
Description | JUMPER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.175" (4.45mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,17100 € | 11,71 € |
25 | 1,09760 € | 27,44 € |
50 | 1,04520 € | 52,26 € |
100 | 0,99510 € | 99,51 € |
250 | 0,93276 € | 233,19 € |
500 | 0,88824 € | 444,12 € |
1.000 | 0,84583 € | 845,83 € |
3.000 | 0,78277 € | 2.348,31 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |