
399-10-164-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-64-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-164-10-008000 |
Description | CONN SPRING TARGET 64POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 12 | 14,59500 € | 175,14 € |
| 27 | 13,78333 € | 372,15 € |
| 51 | 13,17863 € | 672,11 € |
| 102 | 12,54980 € | 1.280,08 € |
| 252 | 11,77464 € | 2.967,21 € |
| 501 | 11,21808 € | 5.620,26 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |















