380-10-108-10-003000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-108-10-003000

DigiKey Part Number
ED10096-ND
Manufacturer
Manufacturer Product Number
380-10-108-10-003000
Description
CONN HDR STRIP SOLDER 8POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,71000 €6,71 €
255,34520 €133,63 €
1004,84700 €484,70 €
5004,32692 €2.163,46 €
1.0004,12059 €4.120,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €