3360-5-14-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360-5-14-15-00-00-08-0

DigiKey Part Number
ED11497-ND
Manufacturer
Manufacturer Product Number
3360-5-14-15-00-00-08-0
Description
CIRCUIT PIN JUMPER .025"D .500"L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.500" (12.70mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.500" (12.70mm)
Height
0.200" (5.08mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28300 €12,83 €
251,20280 €30,07 €
501,14520 €57,26 €
1001,09050 €109,05 €
2501,02216 €255,54 €
5000,97338 €486,69 €
1.0000,92691 €926,91 €
3.0000,85780 €2.573,40 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €