
3360-1-14-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1259-ND |
Manufacturer | |
Manufacturer Product Number | 3360-1-14-15-00-00-08-0 |
Description | CIRCUIT PIN JUMPER .025"D .200"L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,44250 € | 44,25 € |
| 250 | 0,41468 € | 103,67 € |
| 500 | 0,39486 € | 197,43 € |
| 1.000 | 0,37601 € | 376,01 € |
| 2.500 | 0,35247 € | 881,18 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



