3325-1-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3325-1-00-15-00-00-03-0

DigiKey Part Number
ED1137-ND
Manufacturer
Manufacturer Product Number
3325-1-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
0.025" (0.64mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.500" (12.70mm)
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19900 €1,99 €
250,18640 €4,66 €
500,17760 €8,88 €
1000,16900 €16,90 €
2500,15840 €39,60 €
5000,15084 €75,42 €
1.0000,14362 €143,62 €
2.5000,13463 €336,57 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €