
330-40-110-40-027000 | |
|---|---|
DigiKey Part Number | 330-40-110-40-027000-ND |
Manufacturer | |
Manufacturer Product Number | 330-40-110-40-027000 |
Description | CONN HEADER SMD R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.125" (3.18mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 12,36400 € | 741,84 € |
| Unit Price without VAT: | 12,36400 € |
|---|---|
| Unit Price with VAT: | 14,71316 € |

