
330-10-164-00-240000 | |
|---|---|
DigiKey Part Number | ED90358-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-164-00-240000 |
Description | CONN SPRING TARGET 64POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 12 | 17,74583 € | 212,95 € |
| 27 | 16,75852 € | 452,48 € |
| 51 | 16,02314 € | 817,18 € |
| 102 | 15,25873 € | 1.556,39 € |
| 252 | 14,31639 € | 3.607,73 € |
| 501 | 13,63974 € | 6.833,51 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |















