
330-10-157-00-240000 | |
|---|---|
DigiKey Part Number | 330-10-157-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-157-00-240000 |
Description | CONN SPRING TARGET 57POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 57 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 57 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,28220 € | 1.314,11 € |
| Unit Price without VAT: | 26,28220 € |
|---|---|
| Unit Price with VAT: | 31,27582 € |

