
330-10-121-00-240000 | |
|---|---|
DigiKey Part Number | 330-10-121-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-121-00-240000 |
Description | CONN SPRING TARGET 21POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 21 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,42700 € | 721,35 € |
| Unit Price without VAT: | 14,42700 € |
|---|---|
| Unit Price with VAT: | 17,16813 € |

