
330-10-108-00-240000 | |
|---|---|
DigiKey Part Number | 330-10-108-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-108-00-240000 |
Description | CONN SPRING TARGET 8POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 13,87500 € | 138,75 € |
| 25 | 13,00640 € | 325,16 € |
| 50 | 12,38560 € | 619,28 € |
| 100 | 11,79470 € | 1.179,47 € |
| 250 | 11,05688 € | 2.764,22 € |
| 500 | 10,52974 € | 5.264,87 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

