
330-10-103-00-240000 | |
|---|---|
DigiKey Part Number | 330-10-103-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-103-00-240000 |
Description | CONN SPRING TARGET 3POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 12,71900 € | 127,19 € |
| 25 | 11,92200 € | 298,05 € |
| 68 | 11,10941 € | 755,44 € |
| 136 | 10,57949 € | 1.438,81 € |
| 272 | 10,07493 € | 2.740,38 € |
| 544 | 9,59467 € | 5.219,50 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |

