
3233-2-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11425-ND |
Manufacturer | |
Manufacturer Product Number | 3233-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.900" (22.86mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 1.019" (25.88mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,17100 € | 51,71 € |
| 25 | 4,84720 € | 121,18 € |
| 50 | 4,61580 € | 230,79 € |
| 100 | 4,39540 € | 439,54 € |
| 250 | 4,12020 € | 1.030,05 € |
| 500 | 3,92368 € | 1.961,84 € |
| 1.000 | 3,73656 € | 3.736,56 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |





