319-10-164-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319-10-164-00-001000

DigiKey Part Number
ED90352-ND
Manufacturer
Manufacturer Product Number
319-10-164-00-001000
Description
CONN SPRING TARGET 64POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
cms-packaging
Tube
cms-part-status
Active
Connector Type
Mating Target
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,00000 €14,00 €
1211,74667 €140,96 €
2711,09370 €299,53 €
5110,60686 €540,95 €
10210,10078 €1.030,28 €
2529,47679 €2.388,15 €
5019,02876 €4.523,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,00000 €
Unit Price with VAT:16,66000 €