
319-10-101-00-001000 | |
|---|---|
DigiKey Part Number | 319-10-101-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-101-00-001000 |
Description | CONN SPRING TARGET 1POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,52100 € | 95,21 € |
| 25 | 8,92360 € | 223,09 € |
| 50 | 8,49800 € | 424,90 € |
| 100 | 8,09240 € | 809,24 € |
| 250 | 7,58600 € | 1.896,50 € |
| 500 | 7,22428 € | 3.612,14 € |
| 1.000 | 6,87996 € | 6.879,96 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |




