3144-2-00-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3144-2-00-15-00-00-08-0

DigiKey Part Number
ED1169-ND
Manufacturer
Manufacturer Product Number
3144-2-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.062DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.062" (1.57mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.188" (4.78mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.297" (7.54mm)
Flange Diameter
0.094" (2.39mm)
Mounting Hole Diameter
0.067" (1.70mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.557
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29700 €2,97 €
250,27880 €6,97 €
500,26560 €13,28 €
1000,25270 €25,27 €
2500,23688 €59,22 €
5000,22556 €112,78 €
1.0000,21478 €214,78 €
2.5000,20133 €503,33 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €