
3140-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3140-200150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3140-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.780" (19.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.882" (22.40mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,97040 € | 24,26 € |
| 50 | 0,92400 € | 46,20 € |
| 100 | 0,87990 € | 87,99 € |
| 250 | 0,82476 € | 206,19 € |
| 500 | 0,78536 € | 392,68 € |
| 1.000 | 0,74787 € | 747,87 € |
| 3.000 | 0,69210 € | 2.076,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |









