311-44-164-61-001000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 12,86745 €
Datasheet
311-99-1xx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-44-164-61-001000

DigiKey Part Number
311-44-164-61-001000-ND
Manufacturer
Manufacturer Product Number
311-44-164-61-001000
Description
CONN RCPT 64POS 0.1 TIN PCB
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.