
3106-3-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3106-300340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3106-3-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 1.000" (25.40mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 1.133" (28.78mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,02000 € | 30,20 € |
| 25 | 2,83120 € | 70,78 € |
| 50 | 2,69580 € | 134,79 € |
| 100 | 2,56710 € | 256,71 € |
| 250 | 2,40632 € | 601,58 € |
| 500 | 2,29148 € | 1.145,74 € |
| 1.000 | 2,18219 € | 2.182,19 € |
| 3.000 | 2,01958 € | 6.058,74 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


