
3104-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3104-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3104-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.571" (14.50mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77760 € | 19,44 € |
| 50 | 0,74040 € | 37,02 € |
| 100 | 0,70500 € | 70,50 € |
| 250 | 0,66072 € | 165,18 € |
| 500 | 0,62918 € | 314,59 € |
| 1.000 | 0,59913 € | 599,13 € |
| 3.000 | 0,55445 € | 1.663,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



