3016-0-15-15-21-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3016-0-15-15-21-14-10-0

DigiKey Part Number
3016-0-15-15-21-14-10-0-ND
Manufacturer
Manufacturer Product Number
3016-0-15-15-21-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.155" (3.94mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.036" (0.91mm)
Flange Diameter
0.048" (1.22mm)
Tail Diameter
-
Socket Depth
0.138" (3.51mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,80500 €8,05 €
250,75400 €18,85 €
500,71820 €35,91 €
1000,68380 €68,38 €
2500,64092 €160,23 €
5000,61030 €305,15 €
1.0000,58117 €581,17 €
3.0000,53783 €1.613,49 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €