3004-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3004-0-00-15-00-00-03-0

DigiKey Part Number
54-3004-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
3004-0-00-15-00-00-03-0
Description
FLAT FACE CRIMP TERMINATION TARG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.059" (1.50mm)
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.035" (0.89mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.072" (1.83mm) Dia
Features
24 AWG ~ 28 AWG
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43900 €4,39 €
250,41160 €10,29 €
500,39160 €19,58 €
1000,37290 €37,29 €
2500,34948 €87,37 €
5000,33278 €166,39 €
1.0000,31689 €316,89 €
2.5000,29705 €742,62 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €