3000-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-0-00-15-00-00-03-0

DigiKey Part Number
ED90500-ND
Manufacturer
Manufacturer Product Number
3000-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.059DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.059" (1.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.059" (1.50mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.321" (8.15mm)
Length - Below Flange
-
Length - Overall
0.352" (8.94mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.061" (1.55mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26400 €2,64 €
250,24800 €6,20 €
500,23620 €11,81 €
1000,22480 €22,48 €
2500,21076 €52,69 €
5000,20066 €100,33 €
1.0000,19107 €191,07 €
2.5000,17910 €447,75 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €