
2906-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2906-4-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2906-4-15-20-75-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.209" (5.30mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,59600 € | 14,90 € |
| 50 | 0,56760 € | 28,38 € |
| 100 | 0,54040 € | 54,04 € |
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48232 € | 241,16 € |
| 1.000 | 0,45930 € | 459,30 € |
| 3.000 | 0,42504 € | 1.275,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











