
2900-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2900-4-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-4-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.209" (5.30mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56840 € | 14,21 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,51530 € | 51,53 € |
| 250 | 0,48300 € | 120,75 € |
| 500 | 0,45990 € | 229,95 € |
| 1.000 | 0,43793 € | 437,93 € |
| 3.000 | 0,40527 € | 1.215,81 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |







