
2801-5-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2801-500440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2801-5-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=9.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.360" (9.14mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.594" (15.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.145" (3.68mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.188" (4.78mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,32520 € | 33,13 € |
| 50 | 1,26180 € | 63,09 € |
| 100 | 1,20150 € | 120,15 € |
| 250 | 1,12624 € | 281,56 € |
| 500 | 1,07246 € | 536,23 € |
| 1.000 | 1,02127 € | 1.021,27 € |
| 3.000 | 0,94514 € | 2.835,42 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |







