
2710-3-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2710-300440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2710-3-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.04MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.159" (4.04mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.159" (4.04mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.284" (7.21mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.109" (2.77mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69720 € | 17,43 € |
| 50 | 0,66400 € | 33,20 € |
| 100 | 0,63220 € | 63,22 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


