
2101-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED1295-ND |
Manufacturer | |
Manufacturer Product Number | 2101-3-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.43MM TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.135" (3.43mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.135" (3.43mm) | |
Length - Below Flange | 0.130" (3.30mm) | |
Length - Overall | 0.265" (6.73mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Flange Diameter | 0.063" (1.60mm) | |
Diameter - Turret Head | 0.053" (1.35mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.053" (1.35mm) | |
Board Thickness | 0.062" ~ 0.094" (1.57mm ~ 2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06356 € | 31,78 € |
| 1.000 | 0,06052 € | 60,52 € |
| 2.500 | 0,05672 € | 141,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




