
2036-1-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-2036-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-2036-1-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-2036-1-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-1-57-15-00-00-03-0 |
Description | 6MM DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.236" (5.99mm) Dia, 0.035" (0.89mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,66620 € | 33,31 € |
| 100 | 0,63450 € | 63,45 € |
| 250 | 0,59472 € | 148,68 € |
| 500 | 0,56630 € | 283,15 € |
| 1.000 | 0,53925 € | 539,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.700 | 0,49171 € | 1.819,33 € |
| 7.400 | 0,46826 € | 3.465,12 € |
| 11.100 | 0,45506 € | 5.051,17 € |
| 18.500 | 0,43897 € | 8.120,95 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



