
2006-0-15-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2006-0-15-20-76-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2006-0-15-20-76-14-11-0 |
Description | THROUGH-HOLE SPRING-LOADED PIN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,49600 € | 24,80 € |
| 100 | 0,47230 € | 47,23 € |
| 250 | 0,44264 € | 110,66 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,40136 € | 401,36 € |
| 3.000 | 0,37142 € | 1.114,26 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











