
1968-1-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1968-1-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1968-1-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | 0.087" (2.21mm) Dia | |
Length - Above Flange | 0.257" (6.53mm) | |
Length - Below Flange | 0.238" (6.05mm) | |
Length - Overall | 0.520" (13.21mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Mounting Hole Diameter | 0.097" (2.46mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,90120 € | 22,53 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,81710 € | 81,71 € |
| 250 | 0,76592 € | 191,48 € |
| 500 | 0,72936 € | 364,68 € |
| 1.000 | 0,69454 € | 694,54 € |
| 3.000 | 0,64275 € | 1.928,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |





