
1625-3-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1625-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1625-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1625-3-57-15-00-00-03-0 |
Description | .125" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,42530 € | 42,53 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37954 € | 189,77 € |
| 1.000 | 0,36142 € | 361,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32774 € | 1.310,96 € |
| 8.000 | 0,31210 € | 2.496,80 € |
| 12.000 | 0,30331 € | 3.639,72 € |
| 20.000 | 0,29258 € | 5.851,60 € |
| 28.000 | 0,28572 € | 8.000,16 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




