
1593-0-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1593-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1593-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1593-0-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1593-0-57-15-00-00-03-0 |
Description | .093" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,67900 € | 6,79 € |
25 | 0,63600 € | 15,90 € |
50 | 0,60560 € | 30,28 € |
100 | 0,57670 € | 57,67 € |
250 | 0,54052 € | 135,13 € |
500 | 0,51470 € | 257,35 € |
1.000 | 0,49012 € | 490,12 € |
2.500 | 0,45944 € | 1.148,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.200 | 0,42641 € | 3.070,15 € |
14.400 | 0,40608 € | 5.847,55 € |
21.600 | 0,39464 € | 8.524,22 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |