1460-2-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460-2-00-80-00-00-03-0

DigiKey Part Number
54-1460-2-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1460-2-00-80-00-00-03-0
Description
SURFACE MOUNT PIN, .250" LONG SL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.060" (1.52mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.230" (5.84mm)
Length - Below Flange
-
Length - Overall
0.250" (6.35mm)
Flange Diameter
0.120" (3.05mm)
Mounting Hole Diameter
-
Mounting Type
Surface Mount
Termination
Solder
Insulation
-
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.910
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13900 €1,39 €
250,13040 €3,26 €
500,12420 €6,21 €
1000,11820 €11,82 €
2500,11084 €27,71 €
5000,10554 €52,77 €
1.0000,10049 €100,49 €
3.0000,09299 €278,97 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €