1440-9-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440-9-00-80-00-00-03-0

DigiKey Part Number
54-1440-9-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1440-9-00-80-00-00-03-0
Description
SURFACE MOUNT PIN, .675" LONG SL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.655" (16.64mm)
Length - Below Flange
-
Length - Overall
0.675" (17.15mm)
Flange Diameter
0.100" (2.54mm)
Mounting Hole Diameter
0.044" (1.12mm)
Mounting Type
Surface Mount
Termination
Solder
Insulation
-
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30700 €3,07 €
250,28840 €7,21 €
500,27460 €13,73 €
1000,26140 €26,14 €
2500,24500 €61,25 €
5000,23332 €116,66 €
1.0000,22217 €222,17 €
2.5000,20825 €520,62 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €