
1440-7-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1440-7-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1440-7-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .532" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.512" (13.00mm) | |
Length - Below Flange | - | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16488 € | 41,22 € |
| 500 | 0,15696 € | 78,48 € |
| 1.000 | 0,14946 € | 149,46 € |
| 2.500 | 0,14010 € | 350,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

